
SL90JA-1WN-BS2P | |
|---|---|
DigiKey Part Number | SL90JA-1WN-BS2PN-ND |
Manufacturer | |
Manufacturer Product Number | SL90JA-1WN-BS2P |
Description | CBL RIBN 2 PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Conductors 1000' (304.80m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Pitch | - | |
Length | 1000' (304.80m) | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | - | |
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.59930 | kr.11,599.30 |
| Unit Price without VAT: | kr.11.59930 |
|---|---|
| Unit Price with VAT: | kr.14.49913 |

