
SL8803/08-10DN5-00-500' | |
|---|---|
DigiKey Part Number | SL8803/08-10DN5-00-500'-ND |
Manufacturer | |
Manufacturer Product Number | SL8803/08-10DN5-00-500' |
Description | CBL RIBN 8COND SILVER 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors Flat Twin Axial 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 0.614" (15.60mm) |
Part Status Active | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Twin Axial | Voltage 150 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 80°C |
Length 500.0' (152.40m) | Conductor Material Copper, Silver Coated |
Wire Gauge 30 AWG | Insulation Resistance 1GOhms |
Conductor Strand Solid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.12.55847 | kr.12,558.47 |
| Unit Price without VAT: | kr.12.55847 |
|---|---|
| Unit Price with VAT: | kr.15.69809 |


