Flat Ribbon Cable Silver 4 (2 Pair) Conductors Flat Twin Axial 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Silver 4 (2 Pair) Conductors Flat Twin Axial 1.33' (406.40mm)

SL8803/04-10DN5-00

DigiKey Part Number
SL8803/04-S-16-ND
Manufacturer
Manufacturer Product Number
SL8803/04-10DN5-00
Description
CBL RIBN 4COND SILVER 1.33'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 4 (2 Pair) Conductors Flat Twin Axial 1.33' (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.307" (7.80mm)
Packaging
Bulk
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
150 V
Cable Type
Flat Twin Axial
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4 (2 Pair)
Ratings
UL E42769
Length
1.33' (406.40mm)
Features
Straight
Wire Gauge
30 AWG
Conductor Material
Copper, Silver Coated
Conductor Strand
Solid
Insulation Resistance
1000MOhms
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.26000kr.30.26
25kr.24.66320kr.616.58
100kr.22.10550kr.2,210.55
Manufacturers Standard Package
Unit Price without VAT:kr.30.26000
Unit Price with VAT:kr.37.82500