

Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.307" (7.80mm) |
Packaging Bulk | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Twin Axial | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair) | Ratings UL E42769 |
Length 0.583' (177.70mm, 7.00") | Features Reversed |
Wire Gauge 30 AWG | Conductor Material Copper, Silver Coated |
Conductor Strand Solid | Insulation Resistance 1000MOhms |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.24000 | kr.32.24 |
| 25 | kr.26.30680 | kr.657.67 |
| 100 | kr.23.57920 | kr.2,357.92 |
| Unit Price without VAT: | kr.32.24000 |
|---|---|
| Unit Price with VAT: | kr.40.30000 |

