SJ5402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ5402

SJ5402

DigiKey Part Number
SJ5402-ND
Manufacturer
Manufacturer Product Number
SJ5402
Description
BUMPER CYLIN 0.312" DIA WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.312" Dia (7.92mm) Polyurethane White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
White
Size / Dimension
0.312" Dia (7.92mm)
Thickness
0.085" (2.16mm)
Material
Polyurethane
Hardness
75 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.307
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
5kr.1.25400kr.6.27
10kr.1.16500kr.11.65
25kr.1.05480kr.26.37
50kr.0.98180kr.49.09
100kr.0.91840kr.91.84
250kr.0.84456kr.211.14
500kr.0.79564kr.397.82
1.000kr.0.75187kr.751.87
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500