


SJ-5008-BLACK | |
|---|---|
DigiKey Part Number | 3M156228-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5008-BLACK |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.0.72900 | kr.58.32 |
| 160 | kr.0.68200 | kr.109.12 |
| 320 | kr.0.64000 | kr.204.80 |
| 560 | kr.0.60946 | kr.341.30 |
| 1.040 | kr.0.57876 | kr.601.91 |
| 3.040 | kr.0.53236 | kr.1,618.37 |
| 6.080 | kr.0.50635 | kr.3,078.61 |
| Unit Price without VAT: | kr.0.72900 |
|---|---|
| Unit Price with VAT: | kr.0.91125 |













