

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.875.01000 | kr.875.01 |
10 | kr.823.53300 | kr.8,235.33 |
25 | kr.797.79840 | kr.19,944.96 |
50 | kr.746.32200 | kr.37,316.10 |
Unit Price without VAT: | kr.875.01000 |
---|---|
Unit Price with VAT: | kr.1,093.76250 |

