New at DigiKey
Image for SJ3551CF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3551CF

DigiKey Part Number
19-SJ3551CF3M-ND
Manufacturer
Manufacturer Product Number
SJ3551CF
Description
FASTENER HOOK FLAME RESISTANT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular X 150.00' (45.72m) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
150.00' (45.72m)
Width
-
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
400 Stem Density
Material
Polypropylene
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16,773.93000kr.16,773.93
Manufacturers Standard Package
Unit Price without VAT:kr.16,773.93000
Unit Price with VAT:kr.20,967.41250