
SJ3518FR BK 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBK2"X25'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BK 2"X50YD |
Description | RECLSBLE FSTNR RECT 2" X 25.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 25.00' (7.62m) Dia |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 25.00' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.00000 | kr.427.00 |
| 10 | kr.391.85000 | kr.3,918.50 |
| 25 | kr.376.77840 | kr.9,419.46 |
| 50 | kr.364.22040 | kr.18,211.02 |
| 100 | kr.344.12510 | kr.34,412.51 |
| Unit Price without VAT: | kr.427.00000 |
|---|---|
| Unit Price with VAT: | kr.533.75000 |





