


SJ-5201-LIGHT-BROWN | |
|---|---|
DigiKey Part Number | 3M157589-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5201-LIGHT-BROWN |
Description | BUMPER HEXAGONAL 0.433" HEX BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Hexagonal, Flat Top 0.433" Hex (11.00mm) Polyurethane Foam Brown |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) 1/8" |
Manufacturer 3M | Material Polyurethane Foam |
Series | Hardness 29 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Hexagonal, Flat Top | Shelf Life Start Date of Manufacture |
Color Brown | Base Product Number |
Size / Dimension 0.433" Hex (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | kr.0.42508 | kr.56.11 |
| 264 | kr.0.39769 | kr.104.99 |
| 528 | kr.0.37320 | kr.197.05 |
| 1.056 | kr.0.35134 | kr.371.02 |
| 3.036 | kr.0.32241 | kr.978.84 |
| 6.072 | kr.0.30593 | kr.1,857.61 |
| 12.144 | kr.0.29119 | kr.3,536.21 |
| Unit Price without VAT: | kr.0.42508 |
|---|---|
| Unit Price with VAT: | kr.0.53135 |






