

SJ-3542 (BLACK) 1" | |
|---|---|
DigiKey Part Number | SJ354210-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3542 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 75.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 75.00' (22.86m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,340.21000 | kr.1,340.21 |
| 10 | kr.1,295.52200 | kr.12,955.22 |
| 25 | kr.1,206.17720 | kr.30,154.43 |
| 50 | kr.1,188.31640 | kr.59,415.82 |
| Unit Price without VAT: | kr.1,340.21000 |
|---|---|
| Unit Price with VAT: | kr.1,675.26250 |




