SFTW202 GYS 1/4" is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4
Unit Price: kr.3,260.03000
Datasheet
SFTW202%5EGYS%5E1%5E4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW202 GYS 1/4"

DigiKey Part Number
SFTW2014E-200-ND
Manufacturer
Manufacturer Product Number
SFTW202 GYS 1/4"
Description
HEATSHRINK SFTW202 1/4" GRN/YEL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green, Yellow 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes