
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | G | |
Color | White | |
Material | Polyester | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.26000 | kr.65.26 |
| 10 | kr.49.53700 | kr.495.37 |
| 30 | kr.43.73700 | kr.1,312.11 |
| 50 | kr.41.34740 | kr.2,067.37 |
| 100 | kr.38.38450 | kr.3,838.45 |
| 250 | kr.34.91104 | kr.8,727.76 |
| 500 | kr.32.58262 | kr.16,291.31 |
| 1.000 | kr.30.48386 | kr.30,483.86 |
| Unit Price without VAT: | kr.65.26000 |
|---|---|
| Unit Price with VAT: | kr.81.57500 |


