PSTH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSTH 1 1/4 BK SPL SCX SPEC

DigiKey Part Number
PS114K-1R0-ND
Manufacturer
Manufacturer Product Number
PSTH 1 1/4 BK SPL SCX SPEC
Description
HEATSHRK PSTH 1 1/4"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Chemical Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.8.72320kr.436.16
100kr.8.02300kr.802.30
150kr.7.63987kr.1,145.98
250kr.7.18260kr.1,795.65
350kr.6.89683kr.2,413.89
500kr.6.60608kr.3,303.04
1.250kr.6.55006kr.8,187.57
Manufacturers Standard Package
Unit Price without VAT:kr.8.72320
Unit Price with VAT:kr.10.90400
Alternate Length
HEATSHK PSTH 1 1/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: kr.4.70400
HEATSHK 1 1/4"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: kr.6.74300
HEATSHK PSTH 1 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.12.56200
HEATSHRK PSTH 1 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: kr.16.28680
HEATSHRK PSTH 1 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: kr.23.50600