cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK5-160P-T-4-GGF

DigiKey Part Number
PK5-160P-T-4-GGF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PK5-160P-T-4-GGF
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
160
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
6mm, 8mm
Height Above Board
0.198" (5.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.