
PB11BK50-D | |
|---|---|
DigiKey Part Number | 3M106BKD-ND |
Manufacturer | |
Manufacturer Product Number | PB11BK50-D |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


