
P50E-068P1-SR1-EA | |
---|---|
DigiKey Part Number | 3M157513-ND |
Manufacturer | |
Manufacturer Product Number | P50E-068P1-SR1-EA |
Description | CONN HEADER R/A 68POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | P50E-068P1-SR1-EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.02000 | kr.65.02 |
16 | kr.53.47188 | kr.855.55 |
32 | kr.50.91594 | kr.1,629.31 |
56 | kr.48.94518 | kr.2,740.93 |
104 | kr.46.85288 | kr.4,872.70 |
256 | kr.43.96926 | kr.11,256.13 |
504 | kr.41.91885 | kr.21,127.10 |
1.000 | kr.39.94266 | kr.39,942.66 |
Unit Price without VAT: | kr.65.02000 |
---|---|
Unit Price with VAT: | kr.81.27500 |