Similar

P50-060P-RR1-EA | |
|---|---|
DigiKey Part Number | P50-060P-RR1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-060P-RR1-EA |
Description | CONN PLUG 60POS R/A GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-060P-RR1-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock, Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P50L-060P-RR1-DA | 3M | 0 | P50L-060P-RR1-DA-ND | kr.56.42570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.49.34135 | kr.9,868.27 |
| Unit Price without VAT: | kr.49.34135 |
|---|---|
| Unit Price with VAT: | kr.61.67669 |



