

N7E50-M516RA-50-WF | |
---|---|
DigiKey Part Number | 3M5446TR-ND - Tape & Reel (TR) 3M5446CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-M516RA-50-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | N7E50-M516RA-50-WF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.53000 | kr.62.53 |
10 | kr.56.29400 | kr.562.94 |
25 | kr.53.02800 | kr.1,325.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | kr.42.15322 | kr.3,793.79 |
180 | kr.40.14150 | kr.7,225.47 |
270 | kr.39.00989 | kr.10,532.67 |
450 | kr.37.63016 | kr.16,933.57 |
630 | kr.36.74810 | kr.23,151.30 |
900 | kr.35.83580 | kr.32,252.22 |
Unit Price without VAT: | kr.62.53000 |
---|---|
Unit Price with VAT: | kr.78.16250 |