

N7E50-M516RA-40-WF | |
|---|---|
DigiKey Part Number | 3M5445TR-ND - Tape & Reel (TR) 3M5445CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-M516RA-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.248" (6.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.94000 | kr.61.94 |
| 10 | kr.55.76700 | kr.557.67 |
| 25 | kr.52.53080 | kr.1,313.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.44.04256 | kr.3,963.83 |
| 180 | kr.41.94122 | kr.7,549.42 |
| 270 | kr.40.99537 | kr.11,068.75 |
| Unit Price without VAT: | kr.61.94000 |
|---|---|
| Unit Price with VAT: | kr.77.42500 |




