Direct
Similar
Similar
Similar
Similar
Similar
Similar

N2524-6002-UB | |
|---|---|
DigiKey Part Number | N2524-6002-UB-ND |
Manufacturer | |
Manufacturer Product Number | N2524-6002-UB |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2524-6002-UB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2524-6002-RB | 3M | 1.241 | MHC24K-ND | kr.26.60000 | Direct |
| 0702462401 | Molex | 1.784 | 900-0702462401-ND | kr.16.86000 | Similar |
| 0878342411 | Molex | 0 | 0878342411-ND | kr.12.28731 | Similar |
| 0878342419 | Molex | 0 | 0878342419-ND | kr.12.46343 | Similar |
| 0878342441 | Molex | 0 | 0878342441-ND | kr.14.68084 | Similar |






