N2516-6002-RB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 64
Unit Price: kr.2.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91364
Datasheet

Similar


Molex
In Stock: 23.919
Unit Price: kr.1.33000
Datasheet

Similar


Molex
In Stock: 10.833
Unit Price: kr.3.36000
Datasheet

Similar


Molex
In Stock: 477
Unit Price: kr.2.30000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 188
Unit Price: kr.2.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 303
Unit Price: kr.2.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.184
Unit Price: kr.1.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 954
Unit Price: kr.2.30000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 48
Unit Price: kr.3.49000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.880
Unit Price: kr.1.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.80203
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.1.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 164
Unit Price: kr.1.67000
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2516-6002-RB

DigiKey Part Number
MHC16K-ND
Manufacturer
Manufacturer Product Number
N2516-6002-RB
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2516-6002-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.11.72300kr.117.23
100kr.9.96010kr.996.01
560kr.8.81963kr.4,938.99
1.120kr.8.39869kr.9,406.53
5.040kr.7.55367kr.38,070.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500