N2510-6003-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.973
Unit Price: kr.12.30000
Datasheet

Similar


Molex
In Stock: 1.956
Unit Price: kr.12.23000
Datasheet

Similar


Molex
In Stock: 27.461
Unit Price: kr.10.08000
Datasheet

Similar


Molex
In Stock: 11.006
Unit Price: kr.14.98000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.7.17116
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 683
Unit Price: kr.15.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 765
Unit Price: kr.17.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 19.800
Unit Price: kr.8.75000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.810
Unit Price: kr.10.14000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.182
Unit Price: kr.19.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.93118
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.732
Unit Price: kr.9.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.83000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.832
Unit Price: kr.10.71000
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2510-6003-UG

DigiKey Part Number
N2510-6003-UG-ND
Manufacturer
Manufacturer Product Number
N2510-6003-UG
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes