N2506-6002RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2506-6002RB

DigiKey Part Number
19-N2506-6002RB-ND
Manufacturer
Manufacturer Product Number
N2506-6002RB
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.064
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.11.14200kr.111.42
100kr.9.46690kr.946.69
500kr.8.45030kr.4,225.15
1.064kr.8.01185kr.8,524.61
5.320kr.7.15240kr.38,050.77
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000