



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.56000 | kr.61.56 |
| 10 | kr.52.33000 | kr.523.30 |
| 25 | kr.49.05400 | kr.1,226.35 |
| 50 | kr.46.71060 | kr.2,335.53 |
| 100 | kr.44.48140 | kr.4,448.14 |
| 300 | kr.41.16500 | kr.12,349.50 |
| 500 | kr.39.70882 | kr.19,854.41 |
| 1.000 | kr.37.81575 | kr.37,815.75 |
| Unit Price without VAT: | kr.61.56000 |
|---|---|
| Unit Price with VAT: | kr.76.95000 |



