Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG

MVU14-8FLK

DigiKey Part Number
920024-05-ND
Manufacturer
Manufacturer Product Number
MVU14-8FLK
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.46200kr.34.62
25kr.3.24360kr.81.09
50kr.3.08880kr.154.44
100kr.2.94110kr.294.11
250kr.2.75664kr.689.16
500kr.2.62488kr.1,312.44
1.000kr.2.49948kr.2,499.48
3.000kr.2.31302kr.6,939.06
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500