

MVU14-187DFK | |
|---|---|
DigiKey Part Number | 920040-03-ND |
Manufacturer | |
Manufacturer Product Number | MVU14-187DFK |
Description | CONN QC RCPT 14-16AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.70360 | kr.92.59 |
| 50 | kr.3.52620 | kr.176.31 |
| 100 | kr.3.35770 | kr.335.77 |
| 250 | kr.3.14708 | kr.786.77 |
| 500 | kr.2.99664 | kr.1,498.32 |
| 1.000 | kr.2.85351 | kr.2,853.51 |
| 3.000 | kr.2.64063 | kr.7,921.89 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |




