Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU14-10RX

DigiKey Part Number
3M157489-ND
Manufacturer
Manufacturer Product Number
MVU14-10RX
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.330" (8.38mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.74700kr.37.47
25kr.3.51240kr.87.81
50kr.3.34500kr.167.25
100kr.3.18460kr.318.46
300kr.2.94663kr.883.99
500kr.2.84222kr.1,421.11
1.000kr.2.70648kr.2,706.48
2.500kr.2.53696kr.6,342.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000