
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.04500 | kr.80.45 |
| 25 | kr.7.54200 | kr.188.55 |
| 50 | kr.7.18200 | kr.359.10 |
| 200 | kr.6.51215 | kr.1,302.43 |
| 400 | kr.6.20115 | kr.2,480.46 |
| 600 | kr.6.02628 | kr.3,615.77 |
| 1.000 | kr.5.81289 | kr.5,812.89 |
| 2.600 | kr.5.43402 | kr.14,128.45 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |


