
MTI14-187Q | |
---|---|
DigiKey Part Number | 3M161888-ND |
Manufacturer | |
Manufacturer Product Number | MTI14-187Q |
Description | MALE DISCON NYLON HIGHLAND 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
10 | kr.6.77800 | kr.67.78 |
25 | kr.6.35400 | kr.158.85 |
50 | kr.6.04920 | kr.302.46 |
100 | kr.5.76060 | kr.576.06 |
250 | kr.5.39928 | kr.1,349.82 |
500 | kr.5.14150 | kr.2,570.75 |
1.000 | kr.4.89600 | kr.4,896.00 |
2.500 | kr.4.58954 | kr.11,473.85 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |