



MSG6060F | |
|---|---|
DigiKey Part Number | 3M162609-ND |
Manufacturer | |
Manufacturer Product Number | MSG6060F |
Description | RF ABSORB/SHLD SHEET 10MX15.158" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 15.158" (385.00mm) X 32.810' (10.00m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Tape | |
Length | 32.810' (10.00m) | |
Width | 15.158" (385.00mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.11,573.39000 | kr.23,146.78 |
| Unit Price without VAT: | kr.11,573.39000 |
|---|---|
| Unit Price with VAT: | kr.14,466.73750 |

