RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 42.651' (13.00m) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 42.651' (13.00m) X 0.012" (0.30mm)
MSG6030F
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview

MSG6030F

DigiKey Part Number
3M162610-ND
Manufacturer
Manufacturer Product Number
MSG6030F
Description
RF ABSORB/SHLD 42.651'X11.811"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 42.651' (13.00m) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Tape
Length
42.651' (13.00m)
Width
11.811" (300.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.14,816.23000kr.29,632.46
Unit Price without VAT:kr.14,816.23000
Unit Price with VAT:kr.18,520.28750