
MP2-P030-51M1-LR | |
|---|---|
DigiKey Part Number | 3M5508-ND |
Manufacturer | |
Manufacturer Product Number | MP2-P030-51M1-LR |
Description | CONN HDR FUTUREBUS+ 30P EDGE MT |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Beige Futurebus+® |
Datasheet | Datasheet |
EDA/CAD Models | MP2-P030-51M1-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus+® | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Inverse | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Beige | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.79000 | kr.57.79 |
| 10 | kr.49.12300 | kr.491.23 |
| 42 | kr.44.38667 | kr.1,864.24 |
| 84 | kr.42.26821 | kr.3,550.53 |
| 126 | kr.41.07627 | kr.5,175.61 |
| 252 | kr.39.11643 | kr.9,857.34 |
| 504 | kr.37.25093 | kr.18,774.47 |
| 1.008 | kr.35.47481 | kr.35,758.61 |
| Unit Price without VAT: | kr.57.79000 |
|---|---|
| Unit Price with VAT: | kr.72.23750 |




