
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 10 Power |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Beige |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.236" (6.00mm) |

