0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated

MNU18-187DMIK

DigiKey Part Number
920046-01-ND
Manufacturer
Manufacturer Product Number
MNU18-187DMIK
Description
CONN QC TAB 18-22AWG 0.187 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.58100kr.65.81
25kr.6.16760kr.154.19
50kr.5.87080kr.293.54
100kr.5.59060kr.559.06
250kr.5.24012kr.1,310.03
500kr.4.98996kr.2,494.98
1.000kr.4.75170kr.4,751.70
3.000kr.4.39736kr.13,192.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250