
MNI10-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | 19-MNI10-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNI10-250DFIX-BOTTLE |
Description | CONN QC RCPT 10-12AWG 50PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.990" (25.15mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.83000 | kr.511.83 |
| 10 | kr.435.05400 | kr.4,350.54 |
| 25 | kr.407.83960 | kr.10,195.99 |
| 50 | kr.388.39260 | kr.19,419.63 |
| 100 | kr.369.88060 | kr.36,988.06 |
| Unit Price without VAT: | kr.511.83000 |
|---|---|
| Unit Price with VAT: | kr.639.78750 |

