

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.200" (5.08mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" (2.29mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.13.84400 | kr.138.44 |
| 25 | kr.12.97560 | kr.324.39 |
| 50 | kr.12.35580 | kr.617.79 |
| 100 | kr.11.76560 | kr.1,176.56 |
| 250 | kr.11.02872 | kr.2,757.18 |
| 500 | kr.10.50224 | kr.5,251.12 |
| 1.000 | kr.10.00103 | kr.10,001.03 |
| 3.000 | kr.9.25564 | kr.27,766.92 |
| Unit Price without VAT: | kr.16.27000 |
|---|---|
| Unit Price with VAT: | kr.20.33750 |

