Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 3/32" CR 48"BX

DigiKey Part Number
KY332C-1R0-ND
Manufacturer
Manufacturer Product Number
MFP 3/32" CR 48"BX
Description
HEATSHRK MFP 3/32"X 1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRK MFP 3/32"X 0.5" 50=50PC
In-Stock: 0
Unit Price: kr.1.15000
HEATSHK MFP 3/32"X 0.75" 50=50PC
In-Stock: 0
Unit Price: kr.1.02680
HEATSHRK MFP 3/32"X 1.5" 50=50PC
In-Stock: 0
Unit Price: kr.1.79480
HEATSHRK MFP 3/32"X 2" 50=50PC
In-Stock: 0
Unit Price: kr.2.28700
HEATSHRK MFP 3/32"X 3" 50=50PC
In-Stock: 0
Unit Price: kr.4.87000