Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2/0-12RX

DigiKey Part Number
MC2/0-12RX-ND
Manufacturer
Manufacturer Product Number
MC2/0-12RX
Description
CONN RING CIRC 2/0AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.050" (52.07mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Discontinued at DigiKey
Insulation
Non-Insulated
Terminal Type
Circular Tubular (Battery Lugs)
Color
Black
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.100" (2.54mm)
Contact Finish
Tin
Width - Outer Edges
0.830" (21.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.