M7WXK-25 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7WXK-2506J

DigiKey Part Number
M7WXK-2506J-ND
Manufacturer
Manufacturer Product Number
M7WXK-2506J
Description
D-SUB CABLE - MFU25K/MC26G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
D-SUB CABLE - MFU25K/MC26M/X
In-Stock: 0
Unit Price:
Alternate Length
D-SUB CABLE - MFU25K/MC26G/X
In-Stock: 0
Unit Price: