
M7VWK-5010J | |
---|---|
DigiKey Part Number | M7VWK-5010J-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-5010J |
Description | D-SUB CABLE MMU50K/MC50G/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.597.25000 | kr.597.25 |
10 | kr.464.47400 | kr.4,644.74 |
25 | kr.422.46400 | kr.10,561.60 |
50 | kr.394.14400 | kr.19,707.20 |
100 | kr.368.51580 | kr.36,851.58 |
Unit Price without VAT: | kr.597.25000 |
---|---|
Unit Price with VAT: | kr.746.56250 |

