
| M7OOK-2506J | |
|---|---|
| DigiKey Part Number | M7OOK-2506J-ND | 
| Manufacturer | |
| Manufacturer Product Number | M7OOK-2506J | 
| Description | D-SUB CABLE MFL25K/MC26G/MFL25K | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| 1st Connector | Receptacle, Female Sockets | |
| 2nd Connector | Receptacle, Female Sockets | |
| Type | DB25 | |
| Number of Positions | 25 | |
| Length | 6.00' (1.83m) | |
| Shielding | Unshielded | |
| Color | Gray, Ribbon | |
| Usage | Patch | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark