


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.279.62000 | kr.279.62 |
10 | kr.216.31400 | kr.2,163.14 |
25 | kr.196.22640 | kr.4,905.66 |
50 | kr.182.66880 | kr.9,133.44 |
100 | kr.170.38780 | kr.17,038.78 |
250 | kr.155.92756 | kr.38,981.89 |
Unit Price without VAT: | kr.279.62000 |
---|---|
Unit Price with VAT: | kr.349.52500 |
