20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UYK-2006R

DigiKey Part Number
M3UYK-2006R-ND
Manufacturer
Manufacturer Product Number
M3UYK-2006R
Description
IDC CABLE - MKS20K/MC20M/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.138.02000kr.138.02
10kr.106.32800kr.1,063.28
25kr.96.24120kr.2,406.03
50kr.89.42580kr.4,471.29
100kr.83.24550kr.8,324.55
250kr.75.96132kr.18,990.33
500kr.71.05670kr.35,528.35
Manufacturers Standard Package
Unit Price without VAT:kr.138.02000
Unit Price with VAT:kr.172.52500
Alternate Color
IDC CABLE - MKS20K/MC20G/MPD20K
In-Stock: 0
Unit Price: kr.135.74000
Alternate Length
IDC CABLE - MKS20K/MC20M/MPD20K
In-Stock: 0
Unit Price: kr.147.91000
IDC CABLE - MKS20K/MC20M/MPD20K
In-Stock: 0
Unit Price: kr.162.56000