50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UUK-5006R

DigiKey Part Number
M3UUK-5006R-ND
Manufacturer
Manufacturer Product Number
M3UUK-5006R
Description
IDC CABLE - MKS50K/MC50M/MKS50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.196.22000kr.196.22
10kr.151.46300kr.1,514.63
25kr.137.24080kr.3,431.02
50kr.127.63820kr.6,381.91
100kr.118.93590kr.11,893.59
250kr.108.68484kr.27,171.21
500kr.101.78514kr.50,892.57
Manufacturers Standard Package
Unit Price without VAT:kr.196.22000
Unit Price with VAT:kr.245.27500
Alternate Color
IDC CABLE - MKS50K/MC50G/MKS50K
In-Stock: 0
Unit Price: kr.190.64000
Alternate Length
IDC CABLE - MKS50K/MC50M/MKS50K
In-Stock: 0
Unit Price: kr.219.81000
IDC CABLE - MKS50K/MC50M/MKS50K
In-Stock: 0
Unit Price: kr.254.74000
Assembly Component