


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.68000 | kr.157.68 |
| 10 | kr.121.53800 | kr.1,215.38 |
| 25 | kr.110.04960 | kr.2,751.24 |
| 50 | kr.102.29080 | kr.5,114.54 |
| 100 | kr.95.25850 | kr.9,525.85 |
| 250 | kr.86.96984 | kr.21,742.46 |
| 500 | kr.81.38936 | kr.40,694.68 |
| Unit Price without VAT: | kr.157.68000 |
|---|---|
| Unit Price with VAT: | kr.197.10000 |



