40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UGK-4006R

DigiKey Part Number
M3UGK-4006R-ND
Manufacturer
Manufacturer Product Number
M3UGK-4006R
Description
IDC CABLE - MKS40K/MC40M/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - MKS40K/MC40G/MCS40K
In-Stock: 0
Unit Price: kr.170.61000
Alternate Length
IDC CABLE - MKS40K/MC40M/MCS40K
In-Stock: 0
Unit Price: kr.212.90000