M3DGK-34 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DGK-34 T
Part Number Breakdown 3M 1or3

M3UGK-3420K

DigiKey Part Number
M3UGK-3420K-ND
Manufacturer
Manufacturer Product Number
M3UGK-3420K
Description
IDC CABLE - MKS34K/MC34F/MCS34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
IDC CABLE - MKS34K/MC34F/MCS34K
In-Stock: 0
Unit Price:
IDC CABLE - MKS34K/MC34F/MCS34K
In-Stock: 0
Unit Price: