


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Connector Type | Socket to Card Edge | |
| Number of Positions | 34 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.100" (2.54mm) | |
| Pitch - Cable | 0.050" (1.27mm) | |
| Length | 1.50' (457.20mm) | |
| Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
| Color | Gray, Ribbon | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark