


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.80000 | kr.183.80 |
| 10 | kr.141.85100 | kr.1,418.51 |
| 25 | kr.128.50680 | kr.3,212.67 |
| 50 | kr.119.49380 | kr.5,974.69 |
| 100 | kr.111.32600 | kr.11,132.60 |
| 250 | kr.101.70376 | kr.25,425.94 |
| 500 | kr.95.22604 | kr.47,613.02 |
| Unit Price without VAT: | kr.183.80000 |
|---|---|
| Unit Price with VAT: | kr.229.75000 |




